
* Images are for reference only
BPDH000404181R2T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPDH000404181R2T00
- JLCPCB Part #
- C17196955
- Package
- SMD,3.8x3.8mm
- Description
- 1.2uH 2.3A 2.6A 49.5mΩ ±30% SMD,3.8x3.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1661
200+
$0.4652
500+
$0.4507
1000+
$0.4426
Welcome back, may I help you?