
* Images are for reference only
BPDC000505301R1T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPDC000505301R1T00
- JLCPCB Part #
- C17358450
- Package
- SMD,5.1x5.1mm
- Description
- 1.1uH 22mΩ 3.8A ±30% SMD,5.1x5.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0208
200+
$0.4071
500+
$0.3941
1000+
$0.3877
Welcome back, may I help you?