
* Images are for reference only
BPCI00121280100MA0
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPCI00121280100MA0
- JLCPCB Part #
- C7086413
- Package
- SMD,12x12mm
- Description
- 10uH 216mΩ 5.4A 7.8A Magnetic Shielded Inductor ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4318
200+
$0.1723
500+
$0.1665
1000+
$0.1637
Welcome back, may I help you?