
* Images are for reference only
ABSY00100505241Y00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- ABSY00100505241Y00
- JLCPCB Part #
- C6113365
- Package
- 0402
- Description
- 1 240Ω@100MHz 400mΩ 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 614
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0378
200+
$0.0151
500+
$0.0146
1000+
$0.0143
Related Products
Welcome back, may I help you?