
* Images are for reference only
APCI00121210152MY0
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APCI00121210152MY0
- JLCPCB Part #
- C5944389
- Package
- SMD,12x12mm
- Description
- 1.5mH 1.99Ω 560mA AEC-Q200 Magnetic Shielded Inductor ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8164
250+
$0.3263
500+
$0.3150
1000+
$0.3102