
* Images are for reference only
BMMA000505301R2MX1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA000505301R2MX1
- JLCPCB Part #
- C6132101
- Package
- SMD,5.3x4.7mm
- Description
- 1.2uH 10.5A 16mΩ 6.5A Magnetic Shielded Inductor ±20% SMD,5.3x4.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1768
200+
$0.0705
500+
$0.0683
1000+
$0.0670
Welcome back, may I help you?