This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPPM00070638132X00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPPM00070638132X00
JLCPCB Part #
C6471094
Package
-
Description
-40℃~+125℃ 1.3kΩ@100MHz 10MΩ 125V 2 2.5A 21mΩ - Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3821
200+ $0.1525
500+ $0.1473
1500+ $0.1449

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons