This website requires JavaScript.
no-image

* Images are for reference only

AWVF004040261R5M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AWVF004040261R5M00
JLCPCB Part #
C17329603
Package
1616
Description
1.5uH 3.7A 35mΩ 4.2A AEC-Q200 ±20% 1616 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 64

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1408
200+ $0.0562
500+ $0.0542
1000+ $0.0534
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons