This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BMMA000505302R2MX2

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BMMA000505302R2MX2
JLCPCB Part #
C5954484
Package
SMD,5.3x4.7mm
Description
2.2uH 35mΩ 5.5A 9A Magnetic Shielded Inductor ±20% SMD,5.3x4.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1768
200+ $0.0705
500+ $0.0683
1000+ $0.0670
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons