
* Images are for reference only
APAL000606452R2T80
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APAL000606452R2T80
- JLCPCB Part #
- C6124556
- Package
- SMD,6.2x6mm
- Description
- 15mΩ 2.2uH 4.1A 4.2A AEC-Q200 Magnetic Shielded Inductor ±30% SMD,6.2x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3997
200+
$0.1595
500+
$0.1542
1000+
$0.1516
Welcome back, may I help you?