This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AFDI00303012121M04

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AFDI00303012121M04
JLCPCB Part #
C17471461
Package
Plugin,D30xL12.7mm
Description
120uH 36mΩ 8A 9A AEC-Q200 ±20% 插件,D30xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3923
250+ $0.9550
500+ $0.9228
1000+ $0.9082
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons