This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AFDI00303012101M04

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AFDI00303012101M04
JLCPCB Part #
C17605318
Package
Plugin,D30xL12.7mm
Description
100uH 11A 32mΩ 9A AEC-Q200 ±20% Plugin,D30xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3808
250+ $0.9504
500+ $0.9183
1000+ $0.9039
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons