
* Images are for reference only
AFDI003030122R2M04
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AFDI003030122R2M04
- JLCPCB Part #
- C17465506
- Package
- Plugin,D30xL12.7mm
- Description
- 0.77mΩ 2.2uH 65A 72A AEC-Q200 ±20% 插件,D30xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3810
250+
$0.9505
500+
$0.9184
1000+
$0.9039
Welcome back, may I help you?