
* Images are for reference only
CTRLB9012F-822K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTRLB9012F-822K
- JLCPCB Part #
- C17680664
- Package
- Plugin,D=9mm
- Description
- 180uA 22.7Ω 8.2mH ±10% Plugin,D=9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5402
250+
$0.6155
500+
$0.5946
1000+
$0.5850
Welcome back, may I help you?