
* Images are for reference only
CTRL5480F-5-330K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTRL5480F-5-330K
- JLCPCB Part #
- C5580223
- Package
- Plugin,D=15.9mm
- Description
- 27mΩ 3.3A 33uH ±10% 插件,D=15.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3403
250+
$4.5265
500+
$4.3748
1000+
$4.2990
Welcome back, may I help you?