
* Images are for reference only
CT9555F-470-TH
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CT9555F-470-TH
- JLCPCB Part #
- C17603516
- Package
- Plugin,D=24.1mm
- Description
- 24mΩ 47uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3263
250+
$2.5244
500+
$2.4404
1000+
$2.3984
Welcome back, may I help you?