
CT9555F-270-TH
- Manufacturer
- MFR.Part #
- CT9555F-270-TH
- JLCPCB Part #
- C17237798
- Package
- Plugin,D=24.1mm
- Description
- 11mΩ 27uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,D=24.1mm | |
| Inductance | 27uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 11mΩ |

* Images are for reference only
CT9555F-270-TH
Extended- Manufacturer
- MFR.Part #
- CT9555F-270-TH
- JLCPCB Part #
- C17237798
- Package
- Plugin,D=24.1mm
- Description
- 11mΩ 27uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CT9555F-270-TH
Extended- Manufacturer
- MFR.Part #
- CT9555F-270-TH
- JLCPCB Part #
- C17237798
- Package
- Plugin,D=24.1mm
- Description
- 11mΩ 27uH ±15% Plugin,D=24.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT9555F-270-TH Specifications
CT9555F-270-TH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,D=24.1mm | |
| Inductance | 27uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 11mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT9555F-270-TH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CT9555F-270-TH Documents
CT9555F-270-TH datasheets or manufacturer documentation.
Datasheet: CT9555F-270-TH Datasheet (PDF)
CT9555F-270-TH Schematic Symbol & PCB Footprint
The CT9555F-270-TH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.