
* Images are for reference only
CMPZ5221B BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMPZ5221B BK PBFREE
- JLCPCB Part #
- C6153362
- Package
- SOT-23
- Description
- -65℃~+150℃ 100uA@1V 2.28V~2.52V 2.4V 30Ω 350mW ±5% SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1950
200+
$0.0778
500+
$0.0752
1000+
$0.0739
Welcome back, may I help you?