
* Images are for reference only
CMPZ5261B BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMPZ5261B BK PBFREE
- JLCPCB Part #
- C17238799
- Package
- SOT-23
- Description
- -65℃~+150℃ 100nA@36V 105Ω 1kΩ 350mW 44.65V~49.35V 47V ±5% SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2234
200+
$0.0893
500+
$0.0862
1000+
$0.0848
Welcome back, may I help you?