This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMLDM7003T TR

Extended
Manufacturer
Central Semicon
MFR.Part #
CMLDM7003T TR
JLCPCB Part #
C6485174
Package
SOT-563
Description
-65℃~+150℃ 1.2V 1.5Ω@5V 2 N-Channel 280mA 350mW 50V 760pC@4.5V SOT-563 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1921
1000+ $0.0766
2500+ $0.0741
5000+ $0.0728

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons