
* Images are for reference only
CMLDM7003 TR
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMLDM7003 TR
- JLCPCB Part #
- C17699025
- Package
- SOT-563
- Description
- -65℃~+150℃ 1V 2 N-Channel 25pF 280mA 350mW 3Ω@1.8V 50V 5pF 60pF 764pC@4.5V N-Channel SOT-563 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2099
1000+
$0.0838
2500+
$0.0809
5000+
$0.0796
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?