
* Images are for reference only
CLL5229B BK TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CLL5229B BK TIN/LEAD
- JLCPCB Part #
- C6484443
- Package
- SOD-80
- Description
- -65℃~+200℃ 1 Independent 22Ω 2kΩ 4.085V~4.515V 4.3V 500mW 5uA@1V ±5% SOD-80 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 144
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0625
200+
$0.0249
500+
$0.0241
1000+
$0.0237
Welcome back, may I help you?