This website requires JavaScript.
no-image

* Images are for reference only

1N6278A TR TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
1N6278A TR TIN/LEAD
JLCPCB Part #
C6657179
Package
DO-201
Description
-65℃~+175℃ 1 1.5kW 17.1V 20V 27.7V 5uA TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 1400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3168
200+ $0.1265
500+ $0.1221
1400+ $0.1200

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons