This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMDZ5228B BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMDZ5228B BK PBFREE
JLCPCB Part #
C6144815
Package
SOD-323
Description
-65℃~+150℃ 1 Independent 1.9kΩ 10uA@1V 23Ω 250mW 3.705V~4.095V 3.9V SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2302
1000+ $0.0919
2500+ $0.0888
5000+ $0.0874
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons