
* Images are for reference only
CMDZ5258B BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMDZ5258B BK PBFREE
- JLCPCB Part #
- C7230121
- Package
- SOD-323
- Description
- -65℃~+150℃ 1 Independent 100nA@27V 250mW 34.2V~37.8V 36V 700Ω 70Ω ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1684
1000+
$0.0673
2500+
$0.0650
5000+
$0.0639
Related Products
Welcome back, may I help you?