This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1SMC20CA TR13 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
1SMC20CA TR13 PBFREE
JLCPCB Part #
C5878436
Package
SMC
Description
-65℃~+150℃ 1.5kW@10/1000us 20V 22.2V 32.4V 46.3A@10/1000us 5uA Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7578
200+ $0.3032
500+ $0.2935
1000+ $0.2870
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons