
* Images are for reference only
MPS751 TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- MPS751 TIN/LEAD
- JLCPCB Part #
- C6595806
- Package
- TO-92-3
- Description
- -65℃~+150℃@(Tj) 100nA 2A 500mV 60V 625mW 75@1A,2V 75MHz PNP TO-92-3 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4170
200+
$0.1664
500+
$0.1609
1000+
$0.1581
Related Products