This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP725-0.50-1%

Extended
Manufacturer
Caddock
MFR.Part #
MP725-0.50-1%
JLCPCB Part #
C2140386
Package
DPAK
Description
-20ppm/℃~+80ppm/℃ -55℃~+150℃ 25W 500mΩ Thick Film Resistor ±1% DPAK Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9835
250+ $1.9282
500+ $1.8608
1000+ $1.8271

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons