This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP930-0.15-1%

Extended
Manufacturer
Caddock
MFR.Part #
MP930-0.15-1%
JLCPCB Part #
C1525743
Package
TO-220
Description
-55℃~+150℃ 0ppm/℃~+200ppm/℃ 150MΩ 30W Thick Film Resistor ±1% TO-220 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6290
200+ $1.4046
500+ $1.3563
1000+ $1.3321

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons