This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USF371-25.0M-0.1%-5PPM

Extended
Manufacturer
Caddock
MFR.Part #
USF371-25.0M-0.1%-5PPM
JLCPCB Part #
C1365359
Package
Plugin
Description
-40℃~+85℃ 25MΩ 750mW Thick Film Resistor ±0.1% ±5ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.8994
200+ $9.2493
500+ $8.9250
1000+ $8.7644

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons