
* Images are for reference only
MP9100-0.33-1%
Extended
- Manufacturer
- Caddock
- MFR.Part #
- MP9100-0.33-1%
- JLCPCB Part #
- C1364860
- Package
- TO-247-2
- Description
- -55℃~+175℃ 0ppm/℃~+200ppm/℃ 100W 330mΩ Thick Film Resistor ±1% TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6204
200+
$2.5626
500+
$2.4729
1000+
$2.4280
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?