
* Images are for reference only
CY2222ME14EF46J2A8
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CY2222ME14EF46J2A8
- JLCPCB Part #
- C2974832
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 2.2nF 250V CQC、UL、VDE、CUL、ENEC Y2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$0.0407
200+
$0.0325
1000+
$0.0261
2000+
$0.0234
10000+
$0.0210
20000+
$0.0197
Related Products
Welcome back, may I help you?