* Images are for reference only
TB009-508-08BE
- Manufacturer
- CUI
- MFR.Part #
- TB009-508-08BE
- JLCPCB Part #
- C6547318
- Package
- Plugin,P=5.08mm
- Description
- 20A 300V Blue 5.08mm 1 8 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
TB009-508-08BE technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TB009-508-08BE for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
TB009-508-08BE symbol, PCB footprint from the free EasyEDA PCB design tool.
TB009-508-08BE datasheets or manufacturer documentation.
Datasheet: TB009-508-08BE Datasheet (PDF)
Minimum: 4
Full Reel: 330
Total: $0
Available Order Qty: 0
In-stock Item Pricing