
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | SIP,11.6x8.5mm | |
| Output Current(Max) | 1A | |
| Conversion Efficiency | 87% | |
| Output Voltage Accuracy | ±3% | |
| Voltage - Supply | 7V~28V | |
| Capacitive Load(Max) | 220uF | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 330kHz | |
| Features | Short Circuit Protection、Over Current Protection、Automatic fault recovery | |
| Output Voltage | 3.3V | |
| Ripple Noise | 120mVp-p | |
| Quiescent Supply Current | 1.5mA | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P78A03-1000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | SIP,11.6x8.5mm | |
| Output Current(Max) | 1A | |
| Conversion Efficiency | 87% | |
| Output Voltage Accuracy | ±3% | |
| Voltage - Supply | 7V~28V | |
| Capacitive Load(Max) | 220uF | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 330kHz | |
| Features | Short Circuit Protection、Over Current Protection、Automatic fault recovery | |
| Output Voltage | 3.3V | |
| Ripple Noise | 120mVp-p | |
| Quiescent Supply Current | 1.5mA | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P78A03-1000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P78A03-1000 datasheets or manufacturer documentation.
Datasheet: P78A03-1000 Datasheet (PDF)
The P78A03-1000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.