* Images are for reference only
CPT-1667-85T
- Manufacturer
- CUI Devices
- MFR.Part #
- CPT-1667-85T
- JLCPCB Part #
- C6155940
- Package
- Plugin,D=16.5mm
- Description
- 85dB Externally Driven Externally Driven 4kHz Plugin,D=16.5mm Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CPT-1667-85T technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CPT-1667-85T for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CPT-1667-85T symbol, PCB footprint from the free EasyEDA PCB design tool.
CPT-1667-85T datasheets or manufacturer documentation.
Datasheet: CPT-1667-85T Datasheet (PDF)
Minimum: 8
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing