* Images are for reference only
SCE120LA3DP2S
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE120LA3DP2S
- JLCPCB Part #
- C5885651
- Package
- -
- Description
- 85dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE120LA3DP2S technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE120LA3DP2S for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE120LA3DP2S symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE120LA3DP2S datasheets or manufacturer documentation.
Datasheet: SCE120LA3DP2S Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PFD-27N35WQ
Mallory Sonalert Products Inc
$21.3225
-
SCE120MA3SU2B
Mallory Sonalert Products Inc
$228.846
-
SBS12PMCSPPC
Mallory Sonalert Products Inc
$128.1645
-
SCE028MD3DT8B
Mallory Sonalert Products Inc
$145.2465
-
ZT120LACTR15
Mallory Sonalert Products Inc
$177.5235
-
MSS5DMHFP
Mallory Sonalert Products Inc
$80.928