
SC250KR
- Manufacturer
- MFR.Part #
- SC250KR
- JLCPCB Part #
- C5886356
- Package
- -
- Description
- -30℃~+65℃ 2.9kHz 35.54mm 42.85mm 60V~250V 68dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Sound Pressure Level(SPL) | 68dB | |
| Operating Temperature | -30℃~+65℃ | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 60V~250V | |
| Frequency | 2.9kHz | |
| Height | 35.54mm | |
| Diameter(φD) | 42.85mm |

* Images are for reference only
SC250KR
Extended- Manufacturer
- MFR.Part #
- SC250KR
- JLCPCB Part #
- C5886356
- Package
- -
- Description
- -30℃~+65℃ 2.9kHz 35.54mm 42.85mm 60V~250V 68dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SC250KR
Extended- Manufacturer
- MFR.Part #
- SC250KR
- JLCPCB Part #
- C5886356
- Package
- -
- Description
- -30℃~+65℃ 2.9kHz 35.54mm 42.85mm 60V~250V 68dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC250KR Specifications
SC250KR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Sound Pressure Level(SPL) | 68dB | |
| Operating Temperature | -30℃~+65℃ | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 60V~250V | |
| Frequency | 2.9kHz | |
| Height | 35.54mm | |
| Diameter(φD) | 42.85mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC250KR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC250KR Schematic Symbol & PCB Footprint
The SC250KR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.