
* Images are for reference only
VSK-S3-12U
Extended
- Manufacturer
- CUI
- MFR.Part #
- VSK-S3-12U
- JLCPCB Part #
- C7389201
- Package
- DIP,37x23mm
- Description
- 1 12V 3W 76% 85VAC~264VAC DIP,37x23mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9452
224+
$11.1502
504+
$10.7777
1008+
$10.5947
Welcome back, may I help you?