This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VSK-S3-15U

Extended
Manufacturer
CUI
MFR.Part #
VSK-S3-15U
JLCPCB Part #
C6350389
Package
DIP,37x23mm
Description
1 15V 200mA 3W 76% 85VAC~264VAC DIP,37x23mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 56

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.5526
224+ $12.5904
504+ $12.1694
1008+ $11.9613
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons