This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDM1-S15-S12-S

Extended
Manufacturer
CUI
MFR.Part #
PDM1-S15-S12-S
JLCPCB Part #
C6949597
Package
SIP,19.5x6mm
Description
1 1.5kV 12V 13.5V~16.5V 1W 80% 84mA SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.0944
200+ $6.4227
500+ $6.2075
1000+ $6.1015

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons