This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PSK-S25B-15-PB

Extended
Manufacturer
CUI
MFR.Part #
PSK-S25B-15-PB
JLCPCB Part #
C6256080
Package
DIP,53.1x30.3mm
Description
-30℃~+70℃ 1 1.67A 150mVp-p 15V 19800uF 24.8mm 25W 30.3mm 3kV 53.1mm 65kHz 85% 90V~264V Short Circuit Protection、Overvoltage protection、Automatic fault recovery DIP,53.1x30.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 26

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $83.5065
208+ $33.3204
494+ $32.2062
988+ $31.6571
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons