This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDSE1-S24-D24-M

Extended
Manufacturer
CUI
MFR.Part #
PDSE1-S24-D24-M
JLCPCB Part #
C5824346
Package
SMD-6P,15.2x8.5mm
Description
1.008W 1.5kV 2 21.6V~26.4V 21mA 24V 85% Short Circuit Protection、Automatic fault recovery SMD-6P,15.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 32

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3887
192+ $3.3475
512+ $3.2351
992+ $3.1805
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons