
* Images are for reference only
PDM2-S5-S12-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDM2-S5-S12-D
- JLCPCB Part #
- C5824226
- Package
- DIP,20.3x10.2mm
- Description
- 1 1.5kV 12V 167mA 2W 4.5V~5.5V 84% Short Circuit Protection、Light load efficient mode DIP,20.3x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3031
200+
$7.7026
500+
$7.4458
1000+
$7.3189
Welcome back, may I help you?