This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PSK-S25B-36-PB

Extended
Manufacturer
CUI
MFR.Part #
PSK-S25B-36-PB
JLCPCB Part #
C5711190
Package
DIP-6
Description
-30℃~+70℃ 1 24.8mm 25W 30.3mm 360mVp-p 36V 3kV 4000uF 53.1mm 65kHz 700mA 87% 90V~264V Short Circuit Protection、Overvoltage protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 26

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $83.5065
208+ $33.3204
494+ $32.2062
988+ $31.6571
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons