This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PSK-S10C-15

Extended
Manufacturer
CUI
MFR.Part #
PSK-S10C-15
JLCPCB Part #
C5848252
Package
DIP,53.8x28.8mm
Description
-40℃~+70℃ 1 100kHz 100mVp-p 1170uF 15V 700mA 81% Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±2% DIP,53.8x28.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.1868
210+ $9.6523
490+ $9.3296
1015+ $9.1690
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons