This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQP1-D24-D9-D

Extended
Manufacturer
CUI
MFR.Part #
PQP1-D24-D9-D
JLCPCB Part #
C5845692
Package
DIP,14x14mm
Description
-40℃~+85℃ 1.5kV 100mVp-p 14mm 14mm 18V~36V 1W 2 300kHz 56mA 77% 9V 9mm Short Circuit Protection、Automatic fault recovery DIP,14x14mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.3928
210+ $7.7385
490+ $7.4800
1015+ $7.3516
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons