
* Images are for reference only
PEM1-S24-D15-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PEM1-S24-D15-S
- JLCPCB Part #
- C6251268
- Package
- SIP,19.5x6mm
- Description
- 15V 1W 2 21.6V~26.4V 33mA 3kV 79% Short Circuit Protection、Light load efficient mode SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4834
200+
$4.9815
500+
$4.8146
1000+
$4.7327
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?