This website requires JavaScript.
no-image

* Images are for reference only

PQM3-D12-S12-M

Extended
Manufacturer
CUI
MFR.Part #
PQM3-D12-S12-M
JLCPCB Part #
C5829639
Package
SMD-6P,23.9x13.7mm
Description
1 1.5kV 12V 250mA 3W 77% 9V~18V Short Circuit Protection、Automatic fault recovery、Light load efficient mode SMD-6P,23.9x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 21

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $48.6555
210+ $19.4143
504+ $18.7663
1008+ $18.4446
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons