
* Images are for reference only
PSK-10B-S9
Extended
- Manufacturer
- CUI
- MFR.Part #
- PSK-10B-S9
- JLCPCB Part #
- C5711173
- Package
- DIP,50.8x25.4mm
- Description
- -25℃~+70℃ 1 1.1A 100mVp-p 10W 1100uF 20.55mm 25.4mm 4kV 50.8mm 65kHz、85kHz 82.14% 85V~264V 9V Plastic encapsulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.1167
198+
$13.6130
504+
$13.1587
1008+
$12.9339
Welcome back, may I help you?