This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PSK-15B-S9

Extended
Manufacturer
CUI
MFR.Part #
PSK-15B-S9
JLCPCB Part #
C7262057
Package
DIP,62x45mm
Description
1 1.6A 15W 84.28% 85VAC~264VAC 9V DIP,62x45mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.3149
200+ $16.8845
500+ $16.3192
1000+ $16.0414
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons